MCR-4TR
vs
0253004.HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE-ARC TIME AT 125 VDC: 0.67 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
FAST
VERY FAST
Body Height
7.54 mm
7.11 mm
Body Length or Diameter
3.1 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CCC; CSA; CUL; PSE; TUV; QPL; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Fuse Size
PICO
Joule Integral-Nom
2 J
Trip Time or Delay
0.004 s
Compare MCR-4TR with alternatives
Compare 0253004.HR with alternatives