0253003T vs 0253003.PRT3 feature comparison

0253003T Littelfuse Inc

Buy Now Datasheet

0253003.PRT3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.41 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; METI; PSE; QPL; UL CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE
Fuse Size PICO
Trip Time or Delay 0.004 s

Compare 0253003T with alternatives

Compare 0253003.PRT3 with alternatives