0253003.PRT3 vs 0253003.MA feature comparison

0253003.PRT3 Littelfuse Inc

Buy Now Datasheet

0253003.MA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.61 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL CCC; CSA; CUL; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s 0.004 s
Base Number Matches 1 1

Compare 0253003.PRT3 with alternatives

Compare 0253003.MA with alternatives