0253002.HA vs 0452002.NRSN feature comparison

0253002.HA Littelfuse Inc

Buy Now Datasheet

0452002.NRSN Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic VERY FAST SLOW
Body Height 7.11 mm 2.69 mm
Body Length or Diameter 2.61 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO NANO
Joule Integral-Nom 8 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK TR
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; CUL; PSE; QPL; TUV; UL CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount NO YES
Terminal Shape PIN WIRE WRAPAROUND
Trip Time or Delay 0.004 s 0.002 s
Base Number Matches 4 1
Body Breadth 2.69 mm

Compare 0253002.HA with alternatives

Compare 0452002.NRSN with alternatives