0253002.HA
vs
MP005498
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MULTICOMP PRO
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic
VERY FAST
TIME LAG
Body Height
7.11 mm
2.6 mm
Body Length or Diameter
2.61 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
2410
Joule Integral-Nom
8 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CCC; CSA; CUL; PSE; QPL; TUV; UL
CSA; PSE
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
0.004 s
0.02 s
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Multicomp Pro
Body Breadth
2.6 mm
Pre-arcing Time-Min
20 ms
Compare 0253002.HA with alternatives
Compare MP005498 with alternatives