0253.062MA vs 266.062 feature comparison

0253.062MA Littelfuse Inc

Buy Now Datasheet

266.062 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 2.36 mm
Body Length or Diameter 2.61 mm 7.11 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.062 A 0.062 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; QPL; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 1 s
Base Number Matches 1 1
Rohs Code Yes
Package Description AXIAL LEADED
HTS Code 8536.10.00.40
Body Breadth 2.36 mm
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare 0253.062MA with alternatives

Compare 266.062 with alternatives