266.062 vs 0267.062V feature comparison

266.062 Littelfuse Inc

Buy Now Datasheet

0267.062V Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description AXIAL LEADED ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.36 mm
Body Height 2.36 mm 7.11 mm
Body Length or Diameter 7.11 mm 2.36 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 0.062 A 0.062 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; UL CSA; QPL
Surface Mount NO NO
Terminal Finish Gold (Au) GOLD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size PICO
Packing Method BULK
Trip Time or Delay 1 s

Compare 266.062 with alternatives

Compare 0267.062V with alternatives