023501.6P
vs
4651.6DR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
20 mm
|
4.5 mm
|
Body Length or Diameter |
5.2 mm
|
12.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
2 J
|
9 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KTL; PSE; UL
|
PSE
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
NICKEL
|
SILVER
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Body Breadth |
|
4.5 mm
|
JESD-609 Code |
|
e4
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 023501.6P with alternatives
Compare 4651.6DR with alternatives