4651.6DR vs GPA1.60 feature comparison

4651.6DR Littelfuse Inc

Buy Now Datasheet

GPA1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Breadth 4.5 mm
Body Height 4.5 mm 21 mm
Body Length or Diameter 12.1 mm 5.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 9 J 2 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard PSE CSA; KTL; UL
Surface Mount YES NO
Terminal Finish SILVER
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pre-arcing Time-Min 2000 ms

Compare 4651.6DR with alternatives

Compare GPA1.60 with alternatives