0235.500MXP
vs
GPA.500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
CONQUER ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
21 mm
Body Length or Diameter
5.2 mm
5.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BOX; TAPE AND REEL
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
Pre-arcing Time-Min
2000 ms
Compare 0235.500MXP with alternatives
Compare GPA.500 with alternatives