0233006.MRET1P
vs
235006XP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
MEDIUM
FAST
Body Height
22.5 mm
20 mm
Body Length or Diameter
5.8 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
131 J
48 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
10000 A
10000 A
Rated Current
6 A
6 A
Rated Voltage(AC)
125 V
125 V
Reference Standard
CE; CSA; KC; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Compare 0233006.MRET1P with alternatives
Compare 235006XP with alternatives