0229.800S
vs
STGS-V8/10
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 3.45
|
|
Blow Characteristic |
SLOW
|
TIME DELAY
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Body Height |
|
14.5 mm
|
Body Length or Diameter |
|
4.5 mm
|
Fuse Size |
|
2AG
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 0229.800S with alternatives
Compare STGS-V8/10 with alternatives