STGS-V8/10
vs
MCMET800A250V
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MERSEN S A
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME DELAY
|
SLOW
|
Body Height |
14.5 mm
|
7.7 mm
|
Body Length or Diameter |
4.5 mm
|
8.35 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2AG
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Joule Integral-Nom |
|
3 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Pre-arcing Time-Min |
|
3 ms
|
|
|
|
Compare STGS-V8/10 with alternatives
Compare MCMET800A250V with alternatives