0218.032HXP
vs
BK/GDC-32
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.032 A
|
0.032 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
|
IMQ; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 0218.032HXP with alternatives
Compare BK/GDC-32 with alternatives