BK/GDC-32 vs 0218.032MXBP feature comparison

BK/GDC-32 Eaton Corporation

Buy Now Datasheet

0218.032MXBP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.032 A 0.032 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL TIN
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BK/GDC-32 with alternatives

Compare 0218.032MXBP with alternatives