021702.5MXEP
vs
5SF2.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BEL FUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
VERY FAST
FAST
Body Height
21.5 mm
20 mm
Body Length or Diameter
5.5 mm
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
9 J
10 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
75 V
Reference Standard
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.01 s
Base Number Matches
1
4
Compare 021702.5MXEP with alternatives
Compare 5SF2.5 with alternatives