5SF2.5 vs 0034.1520 feature comparison

5SF2.5 Bel Fuse

Buy Now Datasheet

0034.1520 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 10 J 9 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; SEMKO; UL; VDE CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 25 Weeks, 3 Days
Samacsys Manufacturer SCHURTER
Pre-arcing Time-Min 10 ms
Terminal Finish NICKEL

Compare 5SF2.5 with alternatives

Compare 0034.1520 with alternatives