0216.050MXGP vs 0216.050MXE feature comparison

0216.050MXGP Littelfuse Inc

Buy Now Datasheet

0216.050MXE Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1200 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare 0216.050MXGP with alternatives

Compare 0216.050MXE with alternatives