0216.050MXGP vs 0216.050MXBP feature comparison

0216.050MXGP Littelfuse Inc

Buy Now Datasheet

0216.050MXBP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL; VDE CCC; CE; CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 0216.050MXGP with alternatives

Compare 0216.050MXBP with alternatives