0216.050MXGP
vs
0216.050MRET1P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
20 mm
22.5 mm
Body Length or Diameter
5.2 mm
6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TAPE AND REEL
Rated Breaking Capacity
1500 A
1500 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; SEMKO; UL; VDE
CCC; CE; CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
HTS Code
8536.10.00.40
Compare 0216.050MXGP with alternatives
Compare 0216.050MRET1P with alternatives