021501.6TXP
vs
MI5HF25V1,6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic
TIME LAG
FAST
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
6 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pre-arcing Time-Min
0.003 ms
Compare 021501.6TXP with alternatives
Compare MI5HF25V1,6 with alternatives
MI5HF25V1,6 vs 0034.0903
MI5HF25V1,6 vs 0034.0903.G
MI5HF25V1,6 vs MI5FCP25V1,6
MI5HF25V1,6 vs UBM-P1.60
MI5HF25V1,6 vs GSD1-6/10
MI5HF25V1,6 vs GSD-V1-6/10
MI5HF25V1,6 vs MI5HF25V1.6
MI5HF25V1,6 vs 34.1001
MI5HF25V1,6 vs 1.2525