MI5HF25V1,6
vs
UBM-P1.60
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MERSEN S A
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BOX
|
BULK
|
Pre-arcing Time-Min |
0.003 ms
|
3 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
CUL; CQC; JET; PSE; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
1 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare MI5HF25V1,6 with alternatives
-
MI5HF25V1,6 vs MI5FCP25V1,6
-
MI5HF25V1,6 vs 0001.2525
-
MI5HF25V1,6 vs 50CT-016H
-
MI5HF25V1,6 vs 2411160002
-
MI5HF25V1,6 vs UBM-A1.60
-
MI5HF25V1,6 vs 3111160002
-
MI5HF25V1,6 vs MI5FC25V1.6
-
MI5HF25V1,6 vs UDA-P1.60
-
MI5HF25V1,6 vs 1.2525
Compare UBM-P1.60 with alternatives