0215001MXSPP vs BK1/S505-1AV feature comparison

0215001MXSPP Littelfuse Inc

Buy Now Datasheet

BK1/S505-1AV Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Base Number Matches 1 2
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY
Body Height 21.1 mm
Body Length or Diameter 5.54 mm
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Packing Method BAG
Rated Breaking Capacity 1500 A
Rated Current 1 A
Rated Voltage(AC) 250 V
Reference Standard MITI; SEMKO; UL
Surface Mount NO
Terminal Finish TIN
Terminal Shape PIN WIRE

Compare 0215001MXSPP with alternatives

Compare BK1/S505-1AV with alternatives