0215001MXSPP vs 5HT1-R feature comparison

0215001MXSPP Littelfuse Inc

Buy Now Datasheet

5HT1-R Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Blow Characteristic TIME LAG
Body Height 20 mm
Body Length or Diameter 5.1 mm
Fuse Size 5x20mm
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX; TAPE AND REEL
Rated Breaking Capacity 150 A
Rated Current 1 A
Rated Voltage(AC) 600 V
Reference Standard CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP

Compare 0215001MXSPP with alternatives

Compare 5HT1-R with alternatives