0215001.MX vs 0215001.MXGP feature comparison

0215001.MX Littelfuse Inc

Buy Now Datasheet

0215001.MXGP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 21.5 mm
Body Length or Diameter 5.2 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Fuse Size 5x20mm
Trip Time or Delay 0.01 s

Compare 0215001.MX with alternatives

Compare 0215001.MXGP with alternatives