0215.200MXGP vs 0215.200HX feature comparison

0215.200MXGP Littelfuse Inc

Buy Now Datasheet

0215.200HX Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG
Body Height 21.5 mm
Body Length or Diameter 5.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 1500 A
Rated Current 0.2 A
Rated Voltage(AC) 250 V
Reference Standard CCC; CE; CUL; SEMKO; SEV; UL; VDE
Surface Mount NO
Terminal Shape PIN WIRE
Trip Time or Delay 0.005 s
Base Number Matches 1 2

Compare 0215.200MXGP with alternatives

Compare 0215.200HX with alternatives