0215.200MXGP
vs
0215.200TXP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT
PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
20 mm
Body Length or Diameter
5.6 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
1500 A
1500 A
Rated Current
0.2 A
0.2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CUL; SEMKO; SEV; UL; VDE
CE; CUL; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.005 s
Base Number Matches
1
1
Rohs Code
Yes
Compare 0215.200MXGP with alternatives
Compare 0215.200TXP with alternatives