0213.800MXEP vs 5TTP1 feature comparison

0213.800MXEP Littelfuse Inc

Buy Now Datasheet

5TTP1 Bel Fuse

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 21.5 mm 21 mm
Body Length or Diameter 5.5 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3 e0
Joule Integral-Nom 9 J 9 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 100 A
Rated Current 0.8 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEV; SEMKO; UL; VDE CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.02 s
Base Number Matches 1 1
Pbfree Code No

Compare 0213.800MXEP with alternatives

Compare 5TTP1 with alternatives