Part Details for 5TTP1 by Bel Fuse
Overview of 5TTP1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TTP1
5TTP1 CAD Models
5TTP1 Part Data Attributes:
|
5TTP1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5TTP1
Bel Fuse
Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Through Hole,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5TTP1
This table gives cross-reference parts and alternative options found for 5TTP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TTP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.800MXGP | Electric Fuse, Time Lag Blow, 0.8A, 35A (IR), 5x20mm, | Littelfuse Inc | 5TTP1 vs 0213.800MXGP |
GSAP750 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 5TTP1 vs GSAP750 |
0213.800XP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 5TTP1 vs 0213.800XP |
5TT1 | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, | Bel Fuse | 5TTP1 vs 5TT1 |
5TT1-R | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 5TTP1 vs 5TT1-R |
0213.800MXEP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 5TTP1 vs 0213.800MXEP |
GSAP750-R | Electric Fuse, Slow Blow, 0.75A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 5TTP1 vs GSAP750-R |