0201C151K5NB
vs
0201C151K5NT1.5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
MIJO TECHNOLOGY
Package Description
, 0201
, 0201
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Contact Mfr for Other Specifications
Contact Mfr for Other Specifications
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
Length
0.6 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Compare 0201C151K5NB with alternatives
Compare 0201C151K5NT1.5 with alternatives