Part Details for 0201C151K5NT1.5 by Mijo Technology
Overview of 0201C151K5NT1.5 by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201C151K5NT1.5
0201C151K5NT1.5 CAD Models
0201C151K5NT1.5 Part Data Attributes
|
0201C151K5NT1.5
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0201C151K5NT1.5
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Mfr for Other Specifications | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201C151K5NT1.5
This table gives cross-reference parts and alternative options found for 0201C151K5NT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201C151K5NT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU063SB7151KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201C151K5NT1.5 vs MSASU063SB7151KFNA01 |
GRM033R71H151KA12C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Murata Manufacturing Co Ltd | 0201C151K5NT1.5 vs GRM033R71H151KA12C |
0201C151K5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Mijo Technology | 0201C151K5NT1.5 vs 0201C151K5PT1.5 |
225458845612 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | YAGEO Corporation | 0201C151K5NT1.5 vs 225458845612 |
C0603X7R1H151KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TDK Corporation | 0201C151K5NT1.5 vs C0603X7R1H151KB |
SCM04B151KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Surge Components Inc | 0201C151K5NT1.5 vs SCM04B151KBNI |
NMC0201X7R151K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | NIC Components Corp | 0201C151K5NT1.5 vs NMC0201X7R151K50TRP3KF |
C0603X7R1H151KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 0201C151K5NT1.5 vs C0603X7R1H151KT |
NMC0201X7R151K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 0201C151K5NT1.5 vs NMC0201X7R151K50TRPLPF |
02015C151KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, | Kyocera AVX Components | 0201C151K5NT1.5 vs 02015C151KA72A |