0151370403
vs
0150210415
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
FLAT
|
FLAT
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
FLAT CABLE
|
FLAT CABLE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
|
|
|
Compare 0151370403 with alternatives
Compare 0150210415 with alternatives