Part Details for 0151370403 by Molex
Overview of 0151370403 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 0151370403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7503
|
Newark | Mini-Lock 4 Circuit 300Mm |Molex 0151370403 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.8400 | Buy Now |
DISTI #
WM25306-ND
|
DigiKey | MINI-LOCK-TO-MINI-LOCK OFF-THE-S Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2345 In Stock |
|
$2.5393 / $4.1800 | Buy Now |
DISTI #
0151370403
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.3m 20AWG 4 POS Mini-Lock to 4 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370403) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8594 | Buy Now |
DISTI #
MOL15137-0403
|
Heilind Electronics | CAB ASY, 4 CKT, 300MM LGTH MINI-LOCK OTS | Americas - 37 in Stock |
|
$3.9048 / $4.6416 | Buy Now |
DISTI #
15137-0403
|
TTI | Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 300mm 4CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9800 | Buy Now |
DISTI #
MOL15137-0403
|
Interstate Connecting Components | CAB ASY, 4 CKT, 300MM LGTH MINI-LOCK OTS | 12 |
|
$3.9048 / $4.6416 | Buy Now |
Part Details for 0151370403
0151370403 CAD Models
0151370403 Part Data Attributes
|
0151370403
Molex
Buy Now
Datasheet
|
Compare Parts:
0151370403
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151370403
This table gives cross-reference parts and alternative options found for 0151370403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151370403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151320605 | Cable Assembly, | Molex | 0151370403 vs 0151320605 |
0151320802 | Cable Assembly, | Molex | 0151370403 vs 0151320802 |
0151310201 | Cable Assembly, | Molex | 0151370403 vs 0151310201 |
0151360705 | MICROCLASP 7 CIRCUIT 450MM | Molex | 0151370403 vs 0151360705 |
0150230841 | Wire And Cable, | Molex | 0151370403 vs 0150230841 |
0151320501 | Cable Assembly, | Molex | 0151370403 vs 0151320501 |
0151370700 | Cable Assembly, | Molex | 0151370403 vs 0151370700 |
0151320606 | Cable Assembly, | Molex | 0151370403 vs 0151320606 |
0151370506 | Cable Assembly, | Molex | 0151370403 vs 0151370506 |
0151310200 | Cable Assembly, | Molex | 0151370403 vs 0151310200 |