028501.6MXP vs 01.6HXRP feature comparison

028501.6MXP Littelfuse Inc

Buy Now Datasheet

01.6HXRP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e4
Joule Integral-Nom 7 J 7 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard PSE PSE
Surface Mount NO NO
Terminal Finish Gold (Au)
Terminal Shape END CAP END CAP
Trip Time or Delay 0.01 s 0.01 s
Base Number Matches 1 1

Compare 028501.6MXP with alternatives

Compare 01.6HXRP with alternatives