006226013002800 vs 006226013002800+ feature comparison

006226013002800 KYOCERA Crystal Device Corporation

Buy Now Datasheet

006226013002800+ KYOCERA Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP KYOCERA CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 0.096 inch 0.096 inch
Body Depth 0.138 inch 0.137 inch
Body Length 0.602 inch 0.603 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN LEAD TIN COPPER
Contact Finish Termination TIN LEAD Tin/Copper (Sn/Cu)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e2
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 13 13
Base Number Matches 2 3
Package Description ROHS COMPLIANT
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Insertion Force-Max LIF N
Insulator Color BLACK
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4 mm
Polarization Key POLARIZED HOUSING

Compare 006226013002800 with alternatives

Compare 006226013002800+ with alternatives