Part Details for 006226013002800+ by KYOCERA Corporation
Overview of 006226013002800+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006226013002800+
006226013002800+ CAD Models
006226013002800+ Part Data Attributes
|
006226013002800+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
006226013002800+
KYOCERA Corporation
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.096 inch | |
Body Depth | 0.137 inch | |
Body Length | 0.603 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for 006226013002800+
This table gives cross-reference parts and alternative options found for 006226013002800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006226013002800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006226013002800+ | Card Edge Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006226013002800+ vs 006226013002800+ |
006226013002800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | KYOCERA Corporation | 006226013002800+ vs 006226013002800 |
006226013001800 | Card Edge Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Connector Products Division | 006226013002800+ vs 006226013001800 |
006226013003800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | KYOCERA Corporation | 006226013002800+ vs 006226013003800 |
006226013002800 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006226013002800+ vs 006226013002800 |
006226013001800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | KYOCERA Corporation | 006226013002800+ vs 006226013001800 |
006226013001800+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006226013002800+ vs 006226013001800+ |
006226013003800+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006226013002800+ vs 006226013003800+ |
006226013003800 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006226013002800+ vs 006226013003800 |