0039302031
vs
46999-0563
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Molex
Molex
Additional Feature
POLARIZED, SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-2
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Board Mounting Option
PEG
Body Breadth
0.213 inch
Body Depth
0.49 inch
Body Length
0.543 inch
Body/Shell Style
PLUG
Contact Arrangement
S0P3
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Insertion Force-Max
14.6784 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
100u inch
Reference Standard
CSA, UL
Terminal Length
0.14 inch
Withdrawl Force-Min
.5004 N
Compare 0039302031 with alternatives
Compare 46999-0563 with alternatives