0039301241 vs 43270-2423 feature comparison

0039301241 Molex

Buy Now Datasheet

43270-2423 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Additional Feature RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED
Body Breadth 0.38 inch
Body Depth 0.785 inch
Body Length 2.03 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN GOLD (15) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1

Compare 0039301241 with alternatives

Compare 43270-2423 with alternatives