0039301241 vs 10131319-24211G0LF feature comparison

0039301241 Molex

Buy Now Datasheet

10131319-24211G0LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED
Body Breadth 0.38 inch 0.431 inch
Body Depth 0.785 inch 0.504 inch
Body Length 2.03 inch 2.031 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE66 NYLON66
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Arrangement S0P24
Insulator Color NATURAL
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Plating Thickness FLASH inch
Terminal Length 0.138 inch

Compare 0039301241 with alternatives

Compare 10131319-24211G0LF with alternatives