0034.3864G vs 37004000410 feature comparison

0034.3864G Schurter Electronic Components

Buy Now Datasheet

37004000410 Littelfuse Inc

Buy Now Datasheet
End Of Life Active
SCHURTER AG LITTELFUSE INC
compliant unknown
EAR99 EAR99
VERY FAST FAST
20 mm 8 mm
5.2 mm 8.5 mm
ELECTRIC FUSE ELECTRIC FUSE
5x20mm TR5
INLINE/HOLDER THROUGH HOLE
85 °C 85 °C
-40 °C -40 °C
BULK AMMO PACK; TAPE
120000 ms
35 A 35 A
0.4 A 0.4 A
250 V 250 V
CUL; UL CCC; CE; CUL; VDE; UL
NO NO
END CAP PIN WIRE
1 1
Yes
HALOGEN FREE AND ROHS COMPLIANT
8536.10.00.40
LITTELFUSE
e3
TIN
0.02 s

Compare 0034.3864G with alternatives

Compare 37004000410 with alternatives