0034.3112.TR vs 0034.3112G feature comparison

0034.3112.TR Schurter Electronic Components

Buy Now Datasheet

0034.3112G Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG
Body Height 22.5 mm
Body Length or Diameter 5.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5.4x22.5mm
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 13 INCH
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A
Rated Current 0.315 A
Rated Voltage(AC) 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO
Terminal Finish TIN NICKEL
Terminal Shape PIN WIRE
Base Number Matches 1 2

Compare 0034.3112.TR with alternatives

Compare 0034.3112G with alternatives