0034.3112.TR
vs
228.315
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
22.5 mm
22.5 mm
Body Length or Diameter
5.4 mm
5.25 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5.4x22.5mm
JESD-609 Code
e3
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 13 INCH
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.315 A
0.315 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Compare 0034.3112.TR with alternatives
Compare 228.315 with alternatives