0027ZR10D vs B72210S0170K101 feature comparison

0027ZR10D Stetron International Inc

Buy Now Datasheet

B72210S0170K101 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STETRON INTERNATIONAL INC TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 22 V 22 V
Base Number Matches 1 2
Package Description RADIAL LEADED
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Width 4.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Reference Standard UL, CSA
Tolerance 10%

Compare 0027ZR10D with alternatives

Compare B72210S0170K101 with alternatives