0027ZR10D
vs
SVC270D-10BFK8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STETRON INTERNATIONAL INC
SAMWHA CAPACITOR GROUP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
17 V
17 V
Energy Absorbing Capacity-Max
2.5 J
2.5 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
22 V
22 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
RADIAL LEADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE
Rated Power Dissipation (P)
0.05 W
Rated Temperature
85 °C
Compare 0027ZR10D with alternatives
Compare SVC270D-10BFK8 with alternatives