0027ZR10D
vs
SVC270D-10BFK9
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STETRON INTERNATIONAL INC
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
17 V
|
17 V
|
Energy Absorbing Capacity-Max |
2.5 J
|
2.5 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
22 V
|
22 V
|
Base Number Matches |
11
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TAPE
|
Rated Power Dissipation (P) |
|
0.05 W
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare 0027ZR10D with alternatives
Compare SVC270D-10BFK9 with alternatives