0022456226 vs 0022426223 feature comparison

0022456226 Molex

Buy Now Datasheet

0022426223 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 22 22
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-2

Compare 0022456226 with alternatives

Compare 0022426223 with alternatives