Part Details for 0022456226 by Molex
Overview of 0022456226 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0022456226
0022456226 CAD Models
0022456226 Part Data Attributes
|
0022456226
Molex
Buy Now
Datasheet
|
Compare Parts:
0022456226
Molex
Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 22 |
Alternate Parts for 0022456226
This table gives cross-reference parts and alternative options found for 0022456226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022456226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640427-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456226 vs 2-640427-2 |
2-640432-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456226 vs 2-640432-2 |
09-07-1225 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022456226 vs 09-07-1225 |
5-641304-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456226 vs 5-641304-2 |
2-641169-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456226 vs 2-641169-2 |
2-641155-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456226 vs 2-641155-2 |
HCSS-22-S-02.00-01-T | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 0022456226 vs HCSS-22-S-02.00-01-T |
0014601222 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022456226 vs 0014601222 |
0022426223 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022456226 vs 0022426223 |
2-103901-1 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0022456226 vs 2-103901-1 |