001.01.1310.021 vs 004.01.1420.055 feature comparison

001.01.1310.021 IMS Connector Systems Gmbh

Buy Now Datasheet

004.01.1420.055 IMS Connector Systems Gmbh

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer IMS CONNECTOR SYSTEMS GMBH IMS CONNECTOR SYSTEMS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Samacsys Manufacturer IMS
Additional Feature STANDARD: IEC 1169-36, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U STANDARD: IEC 1169-36, APPLICABLE CABLE: RG 316
Body Depth 0.646 inch 0.335 inch
Body Diameter 0.197 inch
Body/Shell Style PLUG PLUG
Cable Types RG-174 RG-316
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MCX CONNECTOR RF MCX CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V 500VDC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance YES YES
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 1.5 A 1.5 A
Termination Type CRIMP CRIMP SOLDER
Total Number of Contacts 1 1
VSWR 1.26 1.31
Base Number Matches 1 1
Body Breadth 0.472 inch

Compare 001.01.1310.021 with alternatives

Compare 004.01.1420.055 with alternatives