004.01.1420.055
vs
29S211-301L5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IMS CONNECTOR SYSTEMS GMBH
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
STANDARD: IEC 1169-36, APPLICABLE CABLE: RG 316
APPLICABLE CABLES: RG 196 A/U; RG 178 B/U, VSWR MAX AT: 4 GHZ
Body Breadth
0.472 inch
0.197 inch
Body Depth
0.335 inch
0.339 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-316
RG-196A/U
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Gender
MALE
MALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VDC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
1.5 A
Termination Type
CRIMP SOLDER
CRIMP
Total Number of Contacts
1
1
VSWR
1.31
1.33
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Material
NOT APPLICABLE
Insertion Force-Max
25.3536 N
Insertion Loss
0.24 dB
JESD-609 Code
e4
Terminal Length
0.276 inch
Withdrawl Force-Min
8.0064 N
Compare 004.01.1420.055 with alternatives
Compare 29S211-301L5 with alternatives