0001.2525
vs
2411160002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks, 5 Days
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC:20000A
Blow Characteristic
TIME LAG
MEDIUM TIME LAG
Body Height
31.8 mm
25 mm
Body Length or Diameter
6.35 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
5x25mm
Joule Integral-Nom
2 J
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
5 ms
5 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.25 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
63 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
NICKEL
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Built-in Feature
INDICATOR
Compare 0001.2525 with alternatives
Compare 2411160002 with alternatives